Multicomp MCEMR-12-T technical specifications.
| Flammability Rating | UL94 V-0 |
| Number of Circuits | 12 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCEMR-12-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.