Multicomp MCEPI-08 technical specifications.
| Contact Plating | Gold |
| Current Rating | 25mA |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Reach SVHC Compliant | No |
| Row Spacing | 7.62mm |
| Series | MCEP |
| Width | 20.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCEPI-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.