Multicomp MCFM16/07 technical specifications.
| Current Rating | 114mA |
| Height | 23mm |
| Mount | Chassis |
| Output Current | 114mA |
| Output Voltage | 7V |
| Outside Diameter | 42mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 114mA |
| Transformer Type | Toroidal |
| Weight | 0.13kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCFM16/07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.