Multicomp MCFM16/09 technical specifications.
| Current Rating | 89mA |
| Mount | Chassis |
| Output Current | 89mA |
| Output Voltage | 9V |
| Outside Diameter | 42mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 89mA |
| Transformer Type | Toroidal |
| Weight | 0.13kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCFM16/09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.