Multicomp MCFM32/12 technical specifications.
| Current Rating | 133mA |
| Mount | Chassis |
| Output Current | 133mA |
| Output Voltage | 12V |
| Outside Diameter | 43mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 133mA |
| Transformer Type | Toroidal |
| Weight | 0.14kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCFM32/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.