Multicomp MCFM70/09 technical specifications.
| Current Rating | 389mA |
| Height | 0.94inch |
| Mount | Chassis |
| Output Current | 389mA |
| Output Voltage | 9V |
| Outside Diameter | 51mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 389mA |
| Series | MCFM |
| Transformer Type | Toroidal |
| Weight | 0.195kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCFM70/09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
