Multicomp MCFPT3-004 technical specifications.
| Package/Case | Module |
| Lead Length | 25mm |
| Length | 6.35mm |
| Max Current Rating | 60mA |
| Operating Supply Voltage | 12V |
| Power Consumption | 720mW |
| Voltage Rating (AC) | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCFPT3-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.