Multicomp MCFT-20T-4.0A1-95 technical specifications.
| Capacitance | 25nF |
| Height | 0.28mm |
| Mount | External |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCFT-20T-4.0A1-95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
