Multicomp MCFT-27T-4.0B1-130 technical specifications.
| Capacitance | 20nF |
| Height | 0.43mm |
| Mount | External |
| Outside Diameter | 27mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCFT-27T-4.0B1-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
