Multicomp MCFT-27T-4.6A1-97 technical specifications.
| Capacitance | 16nF |
| Height | 0.25mm |
| Mount | External |
| Outside Diameter | 27mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4.6kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCFT-27T-4.6A1-97 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.