Multicomp MCFT-31G-1.0A1-135 technical specifications.
| Capacitance | 60nF |
| Height | 0.2mm |
| Mount | External |
| Outside Diameter | 31mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCFT-31G-1.0A1-135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.