Multicomp MCFT-32G-2.4AS-133 technical specifications.
| Capacitance | 210nF |
| Height | 0.46mm |
| Mount | External |
| Outside Diameter | 32mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.4kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCFT-32G-2.4AS-133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.