Multicomp MCFT-35T-2.6A1-99 technical specifications.
| Capacitance | 30nF |
| Height | 0.53mm |
| Mount | External |
| Outside Diameter | 35mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.6kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCFT-35T-2.6A1-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
