Multicomp MCFTE-2C-V technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Solder |
| Number of Poles | 1 |
| Operating Force | 50gf |
| Reach SVHC Compliant | No |
| Series | MCFTE |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCFTE-2C-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
