Multicomp MCG418BS30DRD technical specifications.
| Color | Red |
| Current Rating | 200mA |
| Mount | Base |
| Number of LEDs | 18 |
| Operating Supply Voltage | 30V |
| Reach SVHC Compliant | Unknown |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCG418BS30DRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.