Multicomp MCIPTG23K-V technical specifications.
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Height | 1.9mm |
| Illumination Type | Illuminated |
| Operating Force | 160gf |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCIPTG23K-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.