Multicomp MCIPTG33K-V technical specifications.
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 2.5mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Vertical Push |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 4.34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCIPTG33K-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.