Multicomp MCKP12-G105A-K4078 technical specifications.
| Current Rating | 40mA |
| Height | 5.4mm |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 1V |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.048kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKP12-G105A-K4078 to view detailed technical specifications.
No datasheet is available for this part.