Multicomp MCKP12-G105C1-K4080 technical specifications.
| Current Rating | 10mA |
| Height | 5.4mm |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1V |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.048kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKP12-G105C1-K4080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.