
Multicomp MCKP1227SP1-4721 technical specifications.
| Height | 2.7mm |
| Impedance | 8R |
| Mount | External |
| Outside Diameter | 11.7mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 1.3kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKP1227SP1-4721 to view detailed technical specifications.
No datasheet is available for this part.
