Multicomp MCKP3642SP1-4757 technical specifications.
| Height | 4.9mm |
| Impedance | 8R |
| Mount | External |
| Outside Diameter | 36mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 500Hz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCKP3642SP1-4757 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.