Multicomp MCKP4050SP1R16-4785 technical specifications.
| Impedance | 16R |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 650Hz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKP4050SP1R16-4785 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.