Multicomp MCKPCM-40H15-40DB-4797 technical specifications.
| Current Rating | 500uA |
| Height | 1.5mm |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | External |
| Outside Diameter | 4mm |
| Self Resonant Frequency | 16kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPCM-40H15-40DB-4797 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.