Multicomp MCKPCM-60H27PC33-44DB-4623 technical specifications.
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 16kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCKPCM-60H27PC33-44DB-4623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.