Multicomp MCKPI-G2312-3961 technical specifications.
| Height | 19mm |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Mount | External |
| Outside Diameter | 23mm |
| Self Resonant Frequency | 3.3kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPI-G2312-3961 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.