Multicomp MCKPI-G2329-3670 technical specifications.
| Height | 16mm |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 8V |
| Mount | External |
| Outside Diameter | 23mm |
| Self Resonant Frequency | 2.9kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCKPI-G2329-3670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
