Multicomp MCKPM-G1240A-K4048 technical specifications.
| Current Rating | 50mA |
| Height | 10mm |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Outside Diameter | 12.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPM-G1240A-K4048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.