Multicomp MCKPM-G1606A-3708 technical specifications.
| Current Rating | 50mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.048kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPM-G1606A-3708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.