Multicomp MCKPMB-G2203P-K4091 technical specifications.
| Current Rating | 30mA |
| Height | 16.4mm |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 400Hz |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPMB-G2203P-K4091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.