Multicomp MCKPMB-G2206L-K4087 technical specifications.
| Current Rating | 30mA |
| Height | 14.5mm |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400Hz |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPMB-G2206L-K4087 to view detailed technical specifications.
No datasheet is available for this part.