Multicomp MCKPMB-G2209L-K4088 technical specifications.
| Current Rating | 30mA |
| Height | 14.5mm |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 400Hz |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPMB-G2209L-K4088 to view detailed technical specifications.
No datasheet is available for this part.