Multicomp MCKPMG09C1-K4032 technical specifications.
| Current Rating | 60mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.731kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPMG09C1-K4032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.