Multicomp MCKPR-G1440-3935 technical specifications.
| Capacitance | 15nF |
| Height | 3.9mm |
| Max Supply Voltage | 25V |
| Mount | External |
| Outside Diameter | 14.1mm |
| Self Resonant Frequency | 4kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPR-G1440-3935 to view detailed technical specifications.
No datasheet is available for this part.