Multicomp MCKPT-G1410A1-3919 technical specifications.
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | External |
| Outside Diameter | 14mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPT-G1410A1-3919 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.