Multicomp MCKPT-G1711A3-03-3693 technical specifications.
| Capacitance | 10nF |
| Height | 7mm |
| Max Supply Voltage | 30V |
| Mount | External |
| Outside Diameter | 16.8mm |
| Self Resonant Frequency | 4kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPT-G1711A3-03-3693 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.