Multicomp MCKPX-G1209A-K4057 technical specifications.
| Current Rating | 30mA |
| Height | 9.5mm |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Outside Diameter | 12mm |
| Self Resonant Frequency | 2.3kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPX-G1209A-K4057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.