Multicomp MCKUSBX-SMT2AP1S-W30 technical specifications.
| Contact Material | Bronze |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKUSBX-SMT2AP1S-W30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.