Multicomp MCL-57EGW technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Lens Style | Round |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCL-57EGW to view detailed technical specifications.
No datasheet is available for this part.