Multicomp MCL-S255YGC technical specifications.
| Package/Case | 1210 |
| Color | Green, Yellow |
| Current Rating | 20mA |
| Lens Style | Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Packaging | Cut Tape |
| Power Dissipation | 85mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCL-S255YGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.