Multicomp MCL039AGW technical specifications.
| Color | Green, Orange |
| Current Rating | 20mA |
| Lens Style | Round |
| Power Dissipation | 85mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 76° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCL039AGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.