Multicomp MCL053SBLC technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 2.5cd |
| Power Dissipation | 85mW |
| Reach SVHC Compliant | No |
| Viewing Angle | 16° |
| Wavelength | 472nm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCL053SBLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.