Multicomp MCL239PURGW technical specifications.
| Color | Green, Red |
| Current Rating | 20mA |
| Lens Style | Rectangular |
| Power Dissipation | 85mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCL239PURGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.