Multicomp MCPLJ-G2-K-V technical specifications.
| Package/Case | SMD/SMT |
| Flammability Rating | UL94 V-0 |
| Operating Force | 1.47N |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCPLJ-G2-K-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
