Multicomp MCPLS-031-B-6 technical specifications.
| Body Material | PP, Polypropylene |
| Mount | Vertical |
| Output Current | 2A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCPLS-031-B-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
