Multicomp MCPSP1.5A125V technical specifications.
| Package/Case | Axial |
| Current Rating | 1.5A |
| Diameter | 2.8mm |
| Fuse Current | 1.5A |
| Lead Length | 38.1mm |
| Length | 7.1mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCPSP1.5A125V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
