Multicomp MCRH2MAF-16R-V-B technical specifications.
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Switching Current | 25mA |
| Switching Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCRH2MAF-16R-V-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
