Multicomp MCRH3AF-16R technical specifications.
| Package/Case | 100 |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Index Angle | 22.5° |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Switching Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCRH3AF-16R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
