Multicomp MCRJH3H-10R-Q technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Operating Force | 200gf |
| Reach SVHC Compliant | No |
| Switching Current | 25mA |
| Switching Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCRJH3H-10R-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.