Multicomp MCRM4AF-10R technical specifications.
| Contact Plating | Nickel, Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCRM4AF-10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.