Multicomp MCS815S16NS30DCW technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 7000K |
| Luminous Flux | 68lm |
| Mount | Base |
| Operating Supply Voltage | 30V |
| Reach SVHC Compliant | Unknown |
| Wavelength | 530nm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCS815S16NS30DCW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
